TE Connectivity 7-1393100-4 technical specifications.
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 20A |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1393100-4 to view detailed technical specifications.
No datasheet is available for this part.