
DPDT General Purpose Signal Relay with a 15A contact current rating and 277V AC contact voltage rating. Features a 24V DC coil voltage, 51mA coil current, and 1.25W coil power. Operates within a temperature range of -45°C to 55°C, with an operate time of 15ms and release time of 10ms. Panel mount termination via solder.
TE Connectivity 7-1393116-8 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.25W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393116-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.