The 7-1393118-5 relay from TE Connectivity features a 24V DC coil voltage rating and a maximum current rating of 5A. It has a 3PDT throw configuration and is designed for socket mounting. The relay operates within a temperature range of -45°C to 70°C and has a maximum voltage rating of 28V DC and 240V AC. The contact material is silver.
TE Connectivity 7-1393118-5 technical specifications.
| Coil Current | 51mA |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393118-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.