TE Connectivity 7-1393132-2 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393132-2 to view detailed technical specifications.
No datasheet is available for this part.