
TE Connectivity 7-1393132-4 technical specifications.
| Coil Current | 577mA |
| Coil Power | 7.5W |
| Coil Resistance | 20.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393132-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.