
SPST-NO power relay with a 12VDC coil voltage and 6A contact current rating. Features include a 250VAC contact voltage rating, tin/silver/gold contact material with gold plating, and a 200mW coil power. Operates within a -40°C to 85°C temperature range, with a 12ms operate time and 5ms release time. Through-hole mounting with PCB termination.
TE Connectivity 7-1393236-0 technical specifications.
| Coil Current | 14.2mA |
| Coil Power | 200mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393236-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
