
General purpose electromechanical relay featuring a 12V DC coil with 14.2mA coil current and 200mW coil power. Offers a 6A contact current rating with gold-plated tin/silver contacts and a 250V AC contact voltage rating. Designed for through-hole mounting with PCB termination, this relay has a 5mm width, 28mm length, and 0.591-inch height. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 7-1393236-1 technical specifications.
| Coil Current | 14.2mA |
| Coil Power | 200mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393236-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.