SIP package power relay featuring a single pole, single throw (SPST) configuration. This through-hole mount component offers a 6A contact current rating with gold-plated tin/silver contacts and a 250V AC contact voltage rating. Operates on a 24V DC coil with 7.1mA coil current and 200mW coil power. Designed for PCB termination, it boasts a 12ms operate time and a dropout voltage of 1.2V, with an operating temperature range of -40°C to 85°C.
TE Connectivity 7-1393236-5 technical specifications.
| Package/Case | SIP |
| Coil Current | 7.1mA |
| Coil Power | 200mW |
| Coil Resistance | 3.39kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 5mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 12ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393236-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.