
SPDT electromechanical signal relay with a 16A contact current rating and 250VAC contact voltage rating. Features a 24VAC coil voltage, 760mW coil power, and 350 Ohm coil resistance. Operates within a temperature range of -40°C to 70°C, with an 8ms operate time and 6ms release time. Through-hole mounting with plug termination, packaged in a DIP package.
TE Connectivity 7-1393238-3 technical specifications.
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393238-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.