
DPDT Through Hole Power Relay featuring a 48VDC coil voltage and 5.52kΩ coil resistance, drawing 8.7mA and consuming 500mW. Contact ratings include 8A switching current and 250VAC contact voltage, with Silver contact material. Operating temperature range is -40°C to 85°C, and dimensions are 29mm (length) x 12.7mm (width) x 15.7mm (height). This general purpose relay offers 8ms operate time and 6ms release time, with a dropout voltage of 4.8V.
TE Connectivity 7-1393243-0 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393243-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
