
DPDT General Purpose Electromechanical Relay with 8A contact current rating and Silver contacts. Features a 230VAC coil voltage, 740mW coil power, and 32.5kR coil resistance. Designed for PCB mounting with through-hole termination and a 400VAC contact voltage rating. Operates within a -40°C to 70°C temperature range and offers IP54 protection.
TE Connectivity 7-1393243-9 technical specifications.
| Application(s) | POWER |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393243-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
