TE Connectivity 7-1393249-4 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W58 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393249-4 to view detailed technical specifications.
No datasheet is available for this part.