The TE Connectivity 7-1393250-7 is a series trip circuit breaker with a current rating of 3.7A and a voltage rating of 32V DC. It has a series termination type of quick connect and is available in a package quantity of 100. The circuit breaker is designed for use in general applications and is part of the W28 series. It is suitable for use in circuits with a maximum AC voltage of 250V.
TE Connectivity 7-1393250-7 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 3.7A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393250-7 to view detailed technical specifications.
No datasheet is available for this part.