
TE Connectivity 7-1393252-4 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393252-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.