
This 65V 30A magnetic circuit breaker features a series trip function and is designed for panel mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The breaker is available in a tray packaging with 24 units per package.
TE Connectivity 7-1393252-8 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W67 |
| Termination | Quick Connect |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393252-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.