
Automotive power relay featuring a 12VDC coil voltage and 60A contact current rating. This SPST-NO relay offers a 120A maximum current rating and Silver contacts. With a 1.6W coil power consumption and 90 Ohm coil resistance, it operates within a -40°C to 125°C temperature range. Mounting is via through-hole termination for PCB applications.
TE Connectivity 7-1393302-7 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Contact Material | Silver |
| Current Rating | 60A |
| ELV | Compliant |
| Height | 24.9mm |
| Length | 1.02inch |
| Max Current Rating | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 315 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393302-7 to view detailed technical specifications.
No datasheet is available for this part.
