
SPST-NO Power Relay with a 12VDC coil. Features a 50A contact current rating and 70A overall current rating, utilizing silver contact material. Operates within a temperature range of -40°C to 125°C, with a coil power of 1.6W and 90 Ohm resistance. Dimensions are 25.9mm (L) x 25.9mm (W) x 24.9mm (H), with plug-in termination. RoHS compliant and UL94 HB flammability rated.
TE Connectivity 7-1393303-3 technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 70A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 7ms |
| Package Quantity | 210 |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Switching Voltage | 5V |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 1.3oz |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393303-3 to view detailed technical specifications.
No datasheet is available for this part.
