SPST-NO-DM power relay featuring a 24VDC coil with 74.07mA coil current, 1.8W coil power, and 324 Ohms coil resistance. This plug-in relay offers a 32A maximum current rating and 15A current rating with silver contact material. Operating across a -40°C to 125°C temperature range, it has a 7ms operate time and is RoHS compliant. Dimensions are 24.9mm height, 25.9mm width, and 51.9mm length.
TE Connectivity 7-1393304-4 technical specifications.
| Coil Current | 74.07mA |
| Coil Power | 1.8W |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 25.9mm |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 1.02inch |
| Max Current Rating | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393304-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.