General purpose power relay featuring a 6PDT (6 Form C) contact configuration with a 3A contact current rating. Coil operates on 115VAC with a 7.5kΩ resistance and is non-latching. Contacts are silver with gold plating, rated for 120VAC and 30VDC. Designed for socket mounting with plug termination, this relay operates within a -55°C to 75°C temperature range.
TE Connectivity 7-1393765-9 technical specifications.
| Actuating System | AC |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393765-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.