
Signal Relay featuring a 24VDC coil voltage and 2A maximum contact current rating. This electromechanical relay offers 4PDT (4 Form C) contacts with gold-plated nickel contact material, rated for 150VDC and 125VAC. It operates with a 27mA coil current and 890Ω coil resistance, providing a 7.5ms operate time and 3ms release time. The relay is designed for through-hole mounting with a socket termination, operating within a -40°C to 70°C temperature range.
TE Connectivity 7-1393810-0 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 27mA |
| Coil Power | 32mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.12dB |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393810-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.