Through-hole mounted signal relay featuring a 24V DC coil with 27mA coil current and 890 Ohm coil resistance, consuming 650mW of power. This non-latching, general-purpose relay offers a 2A contact current rating with gold and silver contact material. It operates within a temperature range of -40°C to 70°C, with a 7.5ms operate time and 3ms release time. The relay is RoHS compliant and ELV compliant, designed for PCB termination.
TE Connectivity 7-1393810-1 technical specifications.
| Coil Current | 27mA |
| Coil Power | 647mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| ELV | Compliant |
| Height | 30mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 650mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 6PST |
| Weight | 25g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393810-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
