Signal Relay, 4PDT, 72VDC coil voltage, 2A contact current rating. Features gold contact material and plating, 150VDC contact voltage rating, and 125V AC voltage rating. Operates with a 9.5mA coil current and 140mW coil power. This non-latching relay offers 7.5ms operate time and 3ms release time. Designed for socketable, plug-in mounting with a 7.6kR coil resistance.
TE Connectivity 7-1393818-6 technical specifications.
| Actuating System | DC |
| Coil Current | 9.5mA |
| Coil Power | 140mW |
| Coil Resistance | 7.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.27dB |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393818-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.