TE Connectivity 7-1415006-1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 700mW |
| Coil Resistance | 35.7R |
| Contact Material | Silver |
| Depth | 12.6mm |
| ELV | Compliant |
| Length | 29mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.