TE Connectivity 7-1415033-1 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail, Socket |
| Package Quantity | 2 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | SR6Z, SCHRACK |
| Termination | Screwless |
| Throw Configuration | 6PST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.