TE Connectivity 7-1415043-1 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Solder |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.