
4PST safety relay featuring a 60VDC coil with 13.3mA current and 800mW power consumption. This through-hole mount component offers 8A contact current rating with tin/silver contact material and a maximum AC voltage rating of 400V. Operating within a -25°C to 70°C temperature range, it provides a non-latching coil type and PC pin termination.
TE Connectivity 7-1415055-1 technical specifications.
| Coil Current | 13.3mA |
| Coil Power | 800mW |
| Coil Resistance | 4.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 16mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415055-1 to view detailed technical specifications.
No datasheet is available for this part.
