
General purpose electromechanical relay featuring a DPDT throw configuration and a 12A contact current rating. Coil operates on 12V DC with 62.5mA current and 800mW power, boasting a 192 Ohm coil resistance. Contact material is silver, rated for 250V AC. Mounts via DIN rail with screw termination, offering operate and release times of 15ms and 18ms respectively. Operating temperature range is -40°C to 70°C.
TE Connectivity 7-1415074-1 technical specifications.
| Actuating System | DC |
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Load Current | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 71g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
