TE Connectivity 7-1415399-1 technical specifications.
| Actuating System | AC |
| Coil Power | 2W |
| Coil Resistance | 80R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operate Time | 20ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.