TE Connectivity 7-1415430-5 technical specifications.
| Coil Power | 1.8W |
| Coil Resistance | 17.5kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 1.122inch |
| Lead Free | Not Applicable |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 1.129oz |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415430-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.