TE Connectivity 7-1415515-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 9V |
| Coil Current | 44.34mA |
| Coil Resistance | 203Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 11ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 7-1415515-1 to view detailed technical specifications.
No datasheet is available for this part.