TE Connectivity 7-1415536-0 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 60mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 7-1415536-0 to view detailed technical specifications.
No datasheet is available for this part.