
TE Connectivity 7-1415538-5 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Contact Current Rating | 16A |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Packaging | Carton |
| Resistance | 1440R |
| RoHS Compliant | Yes |
| Termination | Plug |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415538-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.