TE Connectivity 7-1415543-1 technical specifications.
| Coil Power | 300mW |
| Coil Resistance | 685R |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Contact Voltage Rating (AC) | 250V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.