TE Connectivity 7-1423161-1 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 125V |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 15DC|10ACA |
| Maximum Switching Power | 0.25HP |
| Time Range | 5s to 50s |
| Timing Adjustment Method | Knob |
| Mounting | Surface Mount |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 7-1423161-1 to view detailed technical specifications.
No datasheet is available for this part.