TE Connectivity 7-1423996-9 technical specifications.
| Coil Current | 55.81mA |
| Coil Resistance | 430R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 6PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-1423996-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.