TE Connectivity 7-1437562-2 technical specifications.
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.