TE Connectivity 7-1437572-7 technical specifications.
| Actuator Length | 4.0132mm |
| Actuator Material | Polyamide |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437572-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.