DPST 5A 240VAC general purpose electromechanical signal relay featuring a 5VDC non-latching coil with 108mA current, 600mW power, and 47Ω resistance. Contacts are rated for 5A and constructed from tin-silver. This through-hole mount relay offers 20ms operate time and 10ms release time, with a temperature range of -30°C to 60°C. Dimensions are 24.4mm length, 12.9mm width, and 0.976inch height.
TE Connectivity 7-1440004-6 technical specifications.
| Coil Current | 108mA |
| Coil Power | 600mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 0.976inch |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | OSA, OEG |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1440004-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.