DPST-NO electromechanical power relay featuring a 5A contact current rating and 240V AC / 30V DC voltage rating. This general-purpose relay operates on a 5VDC coil voltage with a coil power of 540mW and 108mA coil current. Designed for through-hole mounting with PC pin termination, it offers a 20ms operate time and 10ms release time, with contact material of tin and silver. Operating temperature range is -30°C to 60°C.
TE Connectivity 7-1440004-7 technical specifications.
| Package/Case | DIP |
| Coil Current | 108mA |
| Coil Power | 540mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 12.9mm |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | OSA, OEG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1440004-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
