TE Connectivity 7-1440007-5 technical specifications.
| Coil Resistance | 13.6kR |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 21.2mm |
| Length | 27.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operate Time | 20ms |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1440007-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.