
DPDT signal relay featuring a 24VDC coil with 8.3mA current, 200mW power, and 2.88kΩ resistance. Contact ratings include 2A current and 220VDC/250VAC voltage, with gold and ruthenium contact material. Surface mount design with PCB termination, measuring 10mm x 7.5mm x 5.65mm (0.394in x 0.295in x 0.221in), operating from -40°C to 85°C. Includes 1ms operate time and 3ms release time, with ELV and RoHS compliance.
TE Connectivity 7-1462037-0 technical specifications.
| Actuating System | DC |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1462037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
