This 26-contact rectangular connector features a 2.54mm pitch and is designed for through hole mounting. It is plated with tin and has a matte finish. The connector is packaged in a tray and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |