52-position, 2-row vertical header for power distribution, featuring a 2.54mm pitch and 25.4mm stack height. Constructed with brass contacts plated in tin, this component offers a 3A current rating and a contact mating length of 0.109 inches. The black, UL94 V-0 rated housing operates between -65°C and 125°C, with CSA approval and RoHS compliance. Designed for through-hole mounting, this stackable header is suitable for power entry module applications.
TE Connectivity 7-146502-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 31.24mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 25.4mm |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-146502-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.