TE Connectivity 7-1608054-9 technical specifications.
| Coil Resistance | 470R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1608054-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.