
TE Connectivity 7-1608065-1 technical specifications.
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | 187 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1608065-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
