TE Connectivity 7-1614353-3 technical specifications.
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 550um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 43.2R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1614353-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.