TE Connectivity 7-1618239-7 technical specifications.
| Coil Resistance | 80R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1618239-7 to view detailed technical specifications.
No datasheet is available for this part.