
TE Connectivity 7-1618239-8 technical specifications.
| Coil Current | 331.25mA |
| Coil Resistance | 80R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 25A |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Panel |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 80R |
| RoHS Compliant | No |
| Series | K41R, KILOVAC |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1618239-8 to view detailed technical specifications.
No datasheet is available for this part.
