This 470 ohm, 2% tolerance resistor is packaged in an axial configuration for through-hole mounting. It has a maximum power dissipation of 1 watt and is available in quantities of 1000. The resistor is RoHS compliant and features a resistance value of 470 ohms. It is part of the CFR100, Neohm series from TE Connectivity.
TE Connectivity 7-1623925-0 technical specifications.
| Package/Case | Axial |
| Length | 0.472inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1623925-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.