Surface mount, unshielded, wirewound fixed inductor with 82nH inductance and 2% tolerance. Features a 400mA current rating, 420mΩ DC resistance, and a Q-factor of 65 at 250MHz. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.3GHz. Packaged in tape and reel for automated assembly.
TE Connectivity 7-1624113-7 technical specifications.
| Package/Case | 0805 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 420mR |
| Depth | 1.73mm |
| Height | 0.06inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1624113-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.